
PK2W331MND3040ER | |
|---|---|
DigiKey Part Number | 4191-PK2W331MND3040ER-ND |
Manufacturer | |
Manufacturer Product Number | PK2W331MND3040ER |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.288 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG330MEFCSN30X40 | Rubycon | 215 | 1189-3006-ND | 7,50000 € | Parametric Equivalent |
| 450VXH330MEFCSN30X40 | Rubycon | 1.398 | 1189-2038-ND | 7,74000 € | Parametric Equivalent |
| B43508B5337M000 | TDK | 323 | 495-6323-ND | 18,15000 € | Parametric Equivalent |
| B43644A5337M000 | TDK | 1.086 | B43644A5337M000-ND | 10,11000 € | Parametric Equivalent |
| B43644A5337M060 | TDK | 320 | 495-B43644A5337M060-ND | 7,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,31800 € | 33,18 € |
| 50 | 2,70400 € | 135,20 € |
| 120 | 2,46542 € | 295,85 € |
| 600 | 2,14915 € | 1.289,49 € |
| 1.080 | 2,06369 € | 2.228,79 € |
| 2.520 | 1,96198 € | 4.944,19 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

