
PF1E101MP26311U | |
|---|---|
DigiKey Part Number | 4191-PF1E101MP26311UCT-ND - Cut Tape (CT) 4191-PF1E101MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF1E101MP26311U |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 217.5 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06320 € | 6,32 € |
| 500 | 0,04754 € | 23,77 € |
| 1.000 | 0,04259 € | 42,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03846 € | 76,92 € |
| 4.000 | 0,03502 € | 140,08 € |
| 6.000 | 0,03328 € | 199,68 € |
| 10.000 | 0,03134 € | 313,40 € |
| 14.000 | 0,03020 € | 422,80 € |
| 20.000 | 0,02910 € | 582,00 € |
| 24.000 | 0,02857 € | 685,68 € |
| 48.000 | 0,02680 € | 1.286,40 € |
| 50.000 | 0,02670 € | 1.335,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

