
KJ2D220MP51020 | |
|---|---|
DigiKey Part Number | 4191-KJ2D220MP51020CT-ND - Cut Tape (CT) 4191-KJ2D220MP51020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KJ2D220MP51020 |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 525 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,49560 € | 24,78 € |
| 100 | 0,44710 € | 44,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,34520 € | 276,16 € |
| 1.600 | 0,32198 € | 515,17 € |
| 2.400 | 0,31026 € | 744,62 € |
| 4.000 | 0,29720 € | 1.188,80 € |
| 5.600 | 0,28953 € | 1.621,37 € |
| 8.000 | 0,28212 € | 2.256,96 € |
| 9.600 | 0,27859 € | 2.674,46 € |
| 19.200 | 0,26666 € | 5.119,87 € |
| 20.000 | 0,26603 € | 5.320,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

