Radial lead type brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1A221MP26311EU

DigiKey Part Number
4191-EY1A221MP26311EUCT-ND - Cut Tape (CT)
4191-EY1A221MP26311EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1A221MP26311EU
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10000 €1,00 €
500,07220 €3,61 €
1000,06320 €6,32 €
5000,04754 €23,77 €
1.0000,04259 €42,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,03846 €76,92 €
4.0000,03502 €140,08 €
6.0000,03328 €199,68 €
10.0000,03134 €313,40 €
14.0000,03020 €422,80 €
20.0000,02910 €582,00 €
24.0000,02857 €685,68 €
48.0000,02680 €1.286,40 €
50.0000,02670 €1.335,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €