
EM1C331MP30809 | |
|---|---|
DigiKey Part Number | 4191-EM1C331MP30809CT-ND - Cut Tape (CT) 4191-EM1C331MP30809TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM1C331MP30809 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 302.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05814 € | 29,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05223 € | 52,23 € |
| 2.000 | 0,04732 € | 94,64 € |
| 3.000 | 0,04483 € | 134,49 € |
| 5.000 | 0,04206 € | 210,30 € |
| 7.000 | 0,04043 € | 283,01 € |
| 10.000 | 0,03885 € | 388,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

