
ED1V220MPZ0511EU | |
|---|---|
DigiKey Part Number | 4191-ED1V220MPZ0511EUCT-ND - Cut Tape (CT) 4191-ED1V220MPZ0511EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1V220MPZ0511EU |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 750 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02740 € | 13,70 € |
| 1.000 | 0,02431 € | 24,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02175 € | 43,50 € |
| 4.000 | 0,01960 € | 78,40 € |
| 6.000 | 0,01852 € | 111,12 € |
| 10.000 | 0,01731 € | 173,10 € |
| 14.000 | 0,01660 € | 232,40 € |
| 20.000 | 0,01591 € | 318,20 € |
| 24.000 | 0,01559 € | 374,16 € |
| 48.000 | 0,01448 € | 695,04 € |
| 50.000 | 0,01442 € | 721,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

