
CED1E101MCB6377F2 | |
---|---|
DigiKey Part Number | 4191-CED1E101MCB6377F2TR-ND - Tape & Reel (TR) 4191-CED1E101MCB6377F2CT-ND - Cut Tape (CT) 4191-CED1E101MCB6377F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1E101MCB6377F2 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22800 € | 2,28 € |
50 | 0,16800 € | 8,40 € |
100 | 0,14880 € | 14,88 € |
500 | 0,11578 € | 57,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,10533 € | 105,33 € |
2.000 | 0,09663 € | 193,26 € |
3.000 | 0,09224 € | 276,72 € |
5.000 | 0,08734 € | 436,70 € |
7.000 | 0,08446 € | 591,22 € |
10.000 | 0,08168 € | 816,80 € |
12.000 | 0,08036 € | 964,32 € |
24.000 | 0,07588 € | 1.821,12 € |
25.000 | 0,07564 € | 1.891,00 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |