MX6C-K3NB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6C-T3NB

DigiKey Part Number
1644-MX6C-T3NB-ND
Manufacturer
Manufacturer Product Number
MX6C-T3NB
Description
MX ULTRA LOW PROFILE - SOFT TACT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
-
Voltage Rating - DC
5 V
Actuator Type
Rectangular, Button (Not Included)
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
SMD (SMT) Tab
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
50,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,77048 €1.770,48 €
Manufacturers Standard Package
Unit Price without VAT:1,77048 €
Unit Price with VAT:2,10687 €