
JK-8600US-2 | |
|---|---|
DigiKey Part Number | 1644-JK-8600US-2-ND |
Manufacturer | |
Manufacturer Product Number | JK-8600US-2 |
Description | KEYBOARD STREAM TKL COMPACT USB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black USB 93 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 93 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | 14.840" L x 6.420" W x 1.110" H (376.94mm x 163.07mm x 28.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,90000 € | 25,90 € |
| Unit Price without VAT: | 25,90000 € |
|---|---|
| Unit Price with VAT: | 30,82100 € |











