
SXM50 | |
|---|---|
DigiKey Part Number | SXM50-ND |
Manufacturer | |
Manufacturer Product Number | SXM50 |
Description | SWAB SNGL HEAD FOAM 50 PC |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 50 PC |
Datasheet | Datasheet |
Category | Type Swab, Single Head |
Manufacturer Chemtronics | Tip Material Foam |
Series | Handle Material Nylon |
Packaging Bulk | Handle Length 4.13" (105.0mm) |
Part Status Obsolete | Quantity 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM50 | Chemtronics | 268 | CXM50-ND | 41,36000 € | MFR Recommended |


