
SX50 | |
|---|---|
DigiKey Part Number | SX50-ND |
Manufacturer | |
Manufacturer Product Number | SX50 |
Description | SWAB SNGL HEAD FOAM 50 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 50 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Nylon | |
Features | - | |
Handle Length | 4.45" (113.0mm) | |
Quantity | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 40,97083 € | 983,30 € |
| Unit Price without VAT: | 40,97083 € |
|---|---|
| Unit Price with VAT: | 48,75529 € |

