


SW16045 | |
|---|---|
DigiKey Part Number | SW16045-ND |
Manufacturer | |
Manufacturer Product Number | SW16045 |
Description | BRAID NO-CLN 0.11" 5' 10/PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean Static Dissipative (SD) Blue 0.110" (2.79mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean | |
ESD Protection | Static Dissipative (SD) | |
Color | Blue | |
Width | 0.110" (2.79mm) | |
Length | 5' (1.524m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 45,59667 € | 273,58 € |
| Unit Price without VAT: | 45,59667 € |
|---|---|
| Unit Price with VAT: | 54,26004 € |

