
FDN-020 | |
|---|---|
DigiKey Part Number | FDN-020-ND |
Manufacturer | |
Manufacturer Product Number | FDN-020 |
Description | S/S .020" NEEDLE, 10/PK |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | - | |
Number of Pieces | 10 |

