
C920 | |
|---|---|
DigiKey Part Number | C920-ND |
Manufacturer | |
Manufacturer Product Number | C920 |
Description | WIPES DRY GLASS PLAST 9X9" 500PC |
Customer Reference | |
Detailed Description | Wipes, Dry Glass, Plastics 1 (500 ea 9" L x 9" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Glass, Plastics | |
Specifications | Lint Free, Nonabrasive | |
Quantity | 1 (500 ea 9" L x 9" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

