
C900 | |
|---|---|
DigiKey Part Number | C900-ND |
Manufacturer | |
Manufacturer Product Number | C900 |
Description | WIPES DRY ELECT EQUIP 6 BAGS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Electronic Equipment 6 (150 ea 9" L x 9" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Electronic Equipment | |
Specifications | Low Linting | |
Quantity | 6 (150 ea 9" L x 9" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 97,67000 € | 586,02 € |
| Unit Price without VAT: | 97,67000 € |
|---|---|
| Unit Price with VAT: | 116,22730 € |

