


80-BGA-5 | |
|---|---|
DigiKey Part Number | 80-BGA-5-ND |
Manufacturer | |
Manufacturer Product Number | 80-BGA-5 |
Description | DESOLDER BRAID ROSIN 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Purple 0.210" (5.33mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Purple | |
Width | 0.210" (5.33mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,33720 € | 158,43 € |
| Unit Price without VAT: | 6,33720 € |
|---|---|
| Unit Price with VAT: | 7,54127 € |


