


75-2-10 | |
|---|---|
DigiKey Part Number | 75-2-10-ND |
Manufacturer | |
Manufacturer Product Number | 75-2-10 |
Description | DESOLDER BRAID UNFLUX 0.06" 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed ESD Safe Yellow 0.060" (1.52mm) 10' (3.048m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed | |
ESD Protection | ESD Safe | |
Color | Yellow | |
Width | 0.060" (1.52mm) | |
Length | 10' (3.048m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,32440 € | 158,11 € |
| Unit Price without VAT: | 6,32440 € |
|---|---|
| Unit Price with VAT: | 7,52604 € |



