60-BGA-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemtronics
In Stock: 37
Unit Price: 7,65000 €
Datasheet
Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Purple 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-BGA-5

DigiKey Part Number
60-BGA-5-ND
Manufacturer
Manufacturer Product Number
60-BGA-5
Description
DESOLDER BRAID NO-CLEAN 5'
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Purple 5' (1.524m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Obsolete
Product Type
Braid/Wick
Type
No Clean, Rosin, Non Activated (R), Lead Free
ESD Protection
-
Color
Purple
Width
-
Length
5' (1.524m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes