Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Blue 0.110" (2.79mm) 10' (3.048m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Blue 0.110" (2.79mm) 10' (3.048m)
How to Use Chemtronics Soder-Wick

60-4-10

DigiKey Part Number
60-4-10-ND
Manufacturer
Manufacturer Product Number
60-4-10
Description
DESOLDER BRAID NO-CLN 0.11" 10'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Blue 0.110" (2.79mm) 10' (3.048m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
No Clean, Rosin, Non Activated (R), Lead Free
ESD Protection
-
Color
Blue
Width
0.110" (2.79mm)
Length
10' (3.048m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,05000 €11,05 €
510,02600 €50,13 €
109,61500 €96,15 €
259,09800 €227,45 €
508,72520 €436,26 €
1008,36800 €836,80 €
5008,34826 €4.174,13 €
Manufacturers Standard Package
Unit Price without VAT:11,05000 €
Unit Price with VAT:13,14950 €