
51125F | |
|---|---|
DigiKey Part Number | 51125F-ND |
Manufacturer | |
Manufacturer Product Number | 51125F |
Description | SWAB SNGL HEAD POLY 270 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 270 PC |
Datasheet | Datasheet |
Category | Type Swab, Single Head |
Manufacturer Chemtronics | Tip Material Polyester, Knit |
Series | Handle Material Nylon, Glass Filled |
Packaging Bulk | Handle Length 3.00" (76.2mm) |
Part Status Active | Quantity 270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 19,36778 € | 348,62 € |
| Unit Price without VAT: | 19,36778 € |
|---|---|
| Unit Price with VAT: | 23,04766 € |

