
51121ESD | |
|---|---|
DigiKey Part Number | 75-51121ESD-ND |
Manufacturer | |
Manufacturer Product Number | 51121ESD |
Description | SWAB SNGL HEAD POLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester Tip 2.80" (71.0mm) 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Polyester | |
Handle Material | Polypropylene | |
Features | Lint Free | |
Handle Length | 2.40" (60.9mm) | |
Quantity | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 255,96600 € | 1.279,83 € |
| Unit Price without VAT: | 255,96600 € |
|---|---|
| Unit Price with VAT: | 304,59954 € |

