
51121 | |
|---|---|
DigiKey Part Number | 51121-ND |
Manufacturer | |
Manufacturer Product Number | 51121 |
Description | SWAB SNGL HEAD POLY 25 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 25 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Polyester, Knit | |
Handle Material | Nylon, Glass Filled | |
Features | Lint Free | |
Handle Length | 2.80" (71.1mm) | |
Quantity | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,81000 € | 23,81 € |
| 5 | 21,60600 € | 108,03 € |
| 20 | 19,87350 € | 397,47 € |
| 40 | 19,05975 € | 762,39 € |
| 60 | 18,59917 € | 1.115,95 € |
| 100 | 18,03480 € | 1.803,48 € |
| 500 | 16,39444 € | 8.197,22 € |
| Unit Price without VAT: | 23,81000 € |
|---|---|
| Unit Price with VAT: | 28,33390 € |




