
50-3-100 | |
|---|---|
DigiKey Part Number | 50-3-100-ND |
Manufacturer | |
Manufacturer Product Number | 50-3-100 |
Description | DESOLDER BRAID ROSIN 0.08" 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Green 0.080" (2.03mm) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | - | |
Color | Green | |
Width | 0.080" (2.03mm) | |
Length | 100' (30.5m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,22000 € | 69,22 € |
| 5 | 62,81400 € | 314,07 € |
| 10 | 60,24300 € | 602,43 € |
| 25 | 57,00360 € | 1.425,09 € |
| 50 | 54,66900 € | 2.733,45 € |
| 100 | 53,96870 € | 5.396,87 € |
| Unit Price without VAT: | 69,22000 € |
|---|---|
| Unit Price with VAT: | 82,37180 € |




