
38542F | |
|---|---|
DigiKey Part Number | 38542F-ND |
Manufacturer | |
Manufacturer Product Number | 38542F |
Description | SWAB SNGL HEAD POLY 900 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Non-Woven Tip 900 PC |
Datasheet | Datasheet |
Category | Tip Material Polyester, Non-Woven |
Manufacturer Chemtronics | Handle Material Polypropylene |
Series | Features Lint Free |
Packaging Bulk | Handle Length 2.75" (69.9mm) |
Part Status Active | Quantity 900 |
Type Swab, Single Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 € | 22,68 € |
| 5 | 20,58200 € | 102,91 € |
| Unit Price without VAT: | 22,68000 € |
|---|---|
| Unit Price with VAT: | 26,98920 € |


