
36850 | |
|---|---|
DigiKey Part Number | 36850-ND |
Manufacturer | |
Manufacturer Product Number | 36850 |
Description | SWAB SNGL HEAD POLY 500 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Polyester, Knit | |
Handle Material | Polypropylene | |
Features | Abrasion Resistant, Low Linting, Sealed Head | |
Handle Length | 5.80" (147.3mm) | |
Quantity | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 201,29400 € | 1.006,47 € |
| Unit Price without VAT: | 201,29400 € |
|---|---|
| Unit Price with VAT: | 239,53986 € |

