
36060ESD | |
|---|---|
DigiKey Part Number | 36060ESD-ND |
Manufacturer | |
Manufacturer Product Number | 36060ESD |
Description | SWAB SNGL HEAD POLY 500 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 500 PC |
Datasheet | Datasheet |
Category | Tip Material Polyester, Knit |
Manufacturer Chemtronics | Handle Material Plastic |
Series | Features Abrasion Resistant, Dissipative, Low Linting, Sealed Head |
Packaging Bulk | Handle Length 5.80" (147.3mm) |
Part Status Active | Quantity 500 |
Type Swab, Single Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,23000 € | 213,23 € |
| 5 | 193,50600 € | 967,53 € |
| 10 | 189,24000 € | 1.892,40 € |
| Unit Price without VAT: | 213,23000 € |
|---|---|
| Unit Price with VAT: | 253,74370 € |




