
26122F | |
|---|---|
DigiKey Part Number | 26122F-ND |
Manufacturer | |
Manufacturer Product Number | 26122F |
Description | SWAB SNGL HEAD FOAM 450 PC |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 450 PC |
Datasheet | Datasheet |
Category | Tip Material Foam |
Manufacturer Chemtronics | Handle Material Polypropylene |
Series | Features Lint Free |
Packaging Bulk | Handle Length 6.00" (152.4mm) |
Part Status Obsolete | Quantity 450 |
Type Swab, Single Head |

