
25125F | |
|---|---|
DigiKey Part Number | 25125F-ND |
Manufacturer | |
Manufacturer Product Number | 25125F |
Description | SWAB SNGL HEAD POLY 135 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester Tip 135 PC |
Datasheet | Datasheet |
Category | Type Swab, Single Head |
Manufacturer Chemtronics | Tip Material Polyester |
Series | Handle Material Polypropylene |
Packaging Bulk | Handle Length 6.00" (152.4mm) |
Part Status Active | Quantity 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,95667 € | 269,61 € |
| Unit Price without VAT: | 29,95667 € |
|---|---|
| Unit Price with VAT: | 35,64844 € |

