
25123X | |
|---|---|
DigiKey Part Number | 25123X-ND |
Manufacturer | |
Manufacturer Product Number | 25123X |
Description | SWAB SNGL HEAD POLY 500 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester Tip 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Polyester | |
Handle Material | Polypropylene | |
Features | - | |
Handle Length | 6.00" (152.4mm) | |
Quantity | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 87,22200 € | 436,11 € |
| Unit Price without VAT: | 87,22200 € |
|---|---|
| Unit Price with VAT: | 103,79418 € |

