
23110 | |
|---|---|
DigiKey Part Number | 23110-ND |
Manufacturer | |
Manufacturer Product Number | 23110 |
Description | SWAB SNGL HEAD FOAM |
Customer Reference | |
Detailed Description | Swab, Single Head Foam, Cotton Tip 6.00" (152.4mm) 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Part Status | Obsolete | |
Type | Swab, Single Head | |
Tip Material | Foam, Cotton | |
Handle Material | Wood | |
Features | Wrapped Head | |
Handle Length | 4.90" (125.0mm) | |
Quantity | 500 |

