1 kV 7.5 kA Varistor 1 Circuit Through Hole Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kV 7.5 kA Varistor 1 Circuit Through Hole Disc
Best 3 components for On Board Charger

TND20V-102KB00AAA0

DigiKey Part Number
565-TND20V-102KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND20V-102KB00AAA0
Description
VARISTOR 1KV 7.5KA DISC
Customer Reference
Detailed Description
1 kV 7.5 kA Varistor 1 Circuit Through Hole Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Chemi-Con
Current - Surge
7.5 kA
Series
Energy
400J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
560 pF @ 1 kHz
Maximum AC Volts
625 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc
Varistor Voltage (Typ)
1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.802
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,29400 €12,94 €
251,17880 €29,47 €
1001,05180 €105,18 €
2500,99112 €247,78 €
5000,95460 €477,30 €
1.0000,92452 €924,52 €
2.5000,89278 €2.231,95 €
5.0000,87364 €4.368,20 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €