910 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Best 3 components for On Board Charger

TND20SV911KB00AAA0

DigiKey Part Number
565-TND20SV911KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND20SV911KB00AAA0
Description
VARISTOR 910V 7.5KA DISC 20MM
Customer Reference
Detailed Description
910 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
7.5 kA
Energy
360J
Number of Circuits
1
Capacitance @ Frequency
620 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,26900 €12,69 €
251,15640 €28,91 €
1001,03190 €103,19 €
2500,97276 €243,19 €
5000,93704 €468,52 €
1.0000,90767 €907,67 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €