680 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Best 3 components for On Board Charger

TND20SV681KB00AAA0

DigiKey Part Number
565-TND20SV681KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND20SV681KB00AAA0
Description
VARISTOR 680V 7.5KA DISC 20MM
Customer Reference
Detailed Description
680 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
Chemi-Con
Current - Surge
7.5 kA
Series
Energy
273J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
830 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,08300 €10,83 €
250,98440 €24,61 €
1000,87630 €87,63 €
2500,82484 €206,21 €
5000,81984 €409,92 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €