


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 55 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 2 kA | |
Energy | 44J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 26000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,72960 € | 18,24 € |
| 100 | 0,64610 € | 64,61 € |
| 250 | 0,60612 € | 151,53 € |
| 700 | 0,57199 € | 400,39 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

