620 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Best 3 components for On Board Charger

TND20SV621KB00AAA0

DigiKey Part Number
565-TND20SV621KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND20SV621KB00AAA0
Description
VARISTOR 620V 7.5KA DISC 20MM
Customer Reference
Detailed Description
620 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
Chemi-Con
Current - Surge
7.5 kA
Series
Energy
273J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
900 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,04500 €10,45 €
250,95040 €23,76 €
1000,84570 €84,57 €
2500,79568 €198,92 €
5000,76554 €382,77 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €