


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 26 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 33000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,66320 € | 16,58 € |
| 100 | 0,58550 € | 58,55 € |
| 250 | 0,54840 € | 137,10 € |
| 700 | 0,51671 € | 361,70 € |
| 1.400 | 0,49999 € | 699,99 € |
| 2.800 | 0,48623 € | 1.361,44 € |
| 5.600 | 0,47490 € | 2.659,44 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

