


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 22 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 36000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51160 € | 51,16 € |
| 250 | 0,47892 € | 119,73 € |
| 700 | 0,45096 € | 315,67 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

