


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 24 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 41000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,64920 € | 16,23 € |
| 100 | 0,57350 € | 57,35 € |
| 250 | 0,53744 € | 134,36 € |
| 700 | 0,50656 € | 354,59 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

