


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 247 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 303 V | |
Current - Surge | 10 kA | |
Energy | 135J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,72240 € | 18,06 € |
| 100 | 0,63960 € | 63,96 € |
| 250 | 0,60016 € | 150,04 € |
| 700 | 0,56637 € | 396,46 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

