


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 15 V | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 2 kA | |
Energy | 17J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 48000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,64240 € | 16,06 € |
| 100 | 0,56710 € | 56,71 € |
| 250 | 0,53108 € | 132,77 € |
| 700 | 0,50030 € | 350,21 € |
| 1.400 | 0,48406 € | 677,68 € |
| 2.800 | 0,47068 € | 1.317,90 € |
| 5.600 | 0,45968 € | 2.574,21 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

