


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 5 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,66640 € | 16,66 € |
| 100 | 0,58920 € | 58,92 € |
| 250 | 0,55228 € | 138,07 € |
| 500 | 0,53004 € | 265,02 € |
| 1.000 | 0,51173 € | 511,73 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

