1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Best 3 components for On Board Charger

TND14SV102KB00AAA0

DigiKey Part Number
565-TND14SV102KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND14SV102KB00AAA0
Description
VARISTOR 1KV 5KA DISC 14MM
Customer Reference
Detailed Description
1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Chemi-Con
Current - Surge
5 kA
Series
Energy
200J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
210 pF @ 1 kHz
Maximum AC Volts
625 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,56079 €1.121,58 €
Unit Price without VAT:0,56079 €
Unit Price with VAT:0,66734 €