


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 4.2 kA | |
Energy | 90J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 195 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,60920 € | 15,23 € |
| 100 | 0,53760 € | 53,76 € |
| 250 | 0,50344 € | 125,86 € |
| 500 | 0,48286 € | 241,43 € |
| 1.000 | 0,46591 € | 465,91 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

