750 V 4.2 kA Varistor 1 Circuit Through Hole Disc 12mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 4.2 kA Varistor 1 Circuit Through Hole Disc 12mm
Best 3 components for On Board Charger

TND12SV751KB00AAA0

DigiKey Part Number
565-TND12SV751KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND12SV751KB00AAA0
Description
VARISTOR 750V 4.2KA DISC 12MM
Customer Reference
Detailed Description
750 V 4.2 kA Varistor 1 Circuit Through Hole Disc 12mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
Chemi-Con
Current - Surge
4.2 kA
Series
Energy
70J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
235 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 12mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.997
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55200 €5,52 €
250,49760 €12,44 €
1000,43780 €43,78 €
2500,40916 €102,29 €
5000,39330 €196,65 €
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €