


TND12SV511KTLBPAA0 | |
|---|---|
DigiKey Part Number | 565-TND12SV511KTLBPAA0CT-ND - Cut Tape (CT) 565-TND12SV511KTLBPAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND12SV511KTLBPAA0 |
Description | VARISTOR 510V 4.2KA DISC 12MM |
Customer Reference | |
Detailed Description | 510 V 4.2 kA Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Category | Current - Surge 4.2 kA |
Manufacturer Chemi-Con | Energy 67J |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Frequency 330 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 320 V | Grade Automotive |
Maximum DC Volts 410 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 459 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 510 V | Package / Case Disc 12mm |
Varistor Voltage (Max) 561 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43040 € | 10,76 € |
| 100 | 0,37740 € | 37,74 € |
| 250 | 0,35220 € | 88,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33696 € | 168,48 € |
| 1.000 | 0,32442 € | 324,42 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

