


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 4.2 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61920 € | 15,48 € |
| 100 | 0,54650 € | 54,65 € |
| 250 | 0,51188 € | 127,97 € |
| 500 | 0,49098 € | 245,49 € |
| 1.000 | 0,47380 € | 473,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


