470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Best 3 components for On Board Charger

TND10V-471KB00AAA0

DigiKey Part Number
565-TND10V-471KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND10V-471KB00AAA0
Description
VARISTOR 470V 3.5KA DISC 10MM
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
3.5 kA
Energy
60J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,29900 €2,99 €
250,26760 €6,69 €
1000,23220 €23,22 €
2500,21532 €53,83 €
5000,20514 €102,57 €
1.0000,19677 €196,77 €
3.0000,18642 €559,26 €
5.0000,18259 €912,95 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €