910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Best 3 components for On Board Charger

TND10SV911KB00AAA0

DigiKey Part Number
565-TND10SV911KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND10SV911KB00AAA0
Description
VARISTOR 910V 3.5KA DISC 10MM
Customer Reference
Detailed Description
910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
Chemi-Con
Current - Surge
3.5 kA
Series
Energy
90J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
125 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
910 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53700 €5,37 €
250,48440 €12,11 €
1000,42540 €42,54 €
2500,39744 €99,36 €
5000,38134 €190,67 €
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €