820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Best 3 components for On Board Charger

TND10SV821KB00AAA0

DigiKey Part Number
565-TND10SV821KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND10SV821KB00AAA0
Description
VARISTOR 820V 3.5KA DISC 10MM
Customer Reference
Detailed Description
820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
3.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
140 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51500 €5,15 €
250,46440 €11,61 €
1000,40760 €40,76 €
2500,38060 €95,15 €
5000,36430 €182,15 €
1.0000,35089 €350,89 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €