


TND10SV511KTLBPAA0 | |
|---|---|
DigiKey Part Number | 565-TND10SV511KTLBPAA0CT-ND - Cut Tape (CT) 565-TND10SV511KTLBPAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND10SV511KTLBPAA0 |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Chemi-Con | Energy 67J |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Frequency 210 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 320 V | Grade Automotive |
Maximum DC Volts 410 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 459 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 510 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 561 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TND10SV511KTLBPSA0 | Chemi-Con | 980 | 565-TND10SV511KTLBPSA0CT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27280 € | 6,82 € |
| 100 | 0,23740 € | 23,74 € |
| 250 | 0,22036 € | 55,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21012 € | 105,06 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

